This DC/DC converter is a dual output device with an adjustable or fixed output type. It has a maximum input voltage of 28V and an input voltage range of 24 to 28V. The output voltage range is 0 to -250/329V, and the output power is 20W. The device has 13 pins and is a non-inverting, inverting, step up, or step down type. It is not a switching regulator and has a maximum input voltage of 28V.
Checking distributor stock and pricing after the page loads.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to -250|329V |
| Output Power | 20W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |