The 1/4AUX-P20-N94-C is a 2-output DC/DC converter from Advanced Energy Industries. It features adjustable and fixed output options, with a maximum output voltage of 250V and a maximum output power of 20W. The converter operates within an input voltage range of 24 to 28V and has a maximum input voltage of 28V. It is designed with a 13-pin package and is suitable for use in various applications.
Advanced Energy Industries 1/4AUX-P20-N94-C technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 250|94V |
| Output Power | 20W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 1/4AUX-P20-N94-C to view detailed technical specifications.
No datasheet is available for this part.