This DC/DC converter features two outputs with adjustable or fixed voltage options, operating within a 12 to 15V input voltage range. The device can deliver up to 4W of output power and has a 13-pin package. The converter does not utilize a switching regulator and has a maximum input voltage of 15V.
Checking distributor stock and pricing after the page loads.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 250|329V |
| Output Power | 4W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 15V |
| Input Voltage | 12 to 15V |
| Minimum Input Voltage | 12V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |