This dual DC/DC converter from Advanced Energy Industries features adjustable output voltage, a maximum input voltage of 28V, and an output power of 30W. The device has 13 pins and is suitable for applications with input voltages between 24 and 28V. The output voltage range is 0 to 250V or 329V, depending on the configuration. The converter is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 250|329V |
| Output Power | 30W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |