The 1/8CAUX-P30-N47-C is a dual output DC/DC converter from Advanced Energy Industries. It features 13 pins and is capable of delivering 30 watts of power. The converter has an input voltage range of 24 to 28 volts and a maximum input voltage of 28 volts. The output voltage is adjustable or fixed, with a range of 0 to 125 or 47 volts. The device is not a switching regulator and has a pin count of 13.
Advanced Energy Industries 1/8CAUX-P30-N47-C technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 125|47V |
| Output Power | 30W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 1/8CAUX-P30-N47-C to view detailed technical specifications.
No datasheet is available for this part.