The 1AUX-P30-N47-E is a dual output DC/DC converter from Advanced Energy Industries. It features a 24 to 28V input voltage range and a maximum input voltage of 28V. The converter has a 30W output power and a 13-pin package. The output voltage is adjustable or fixed, and the switching regulator is not present. The device is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 1000|47V |
| Output Power | 30W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |