The 1CAUX-P20-N141-C is a dual output DC/DC converter from Advanced Energy Industries. It features 13 pins and can operate with an input voltage between 24 to 28 volts. The output voltage is adjustable or fixed, ranging from 0 to 1000 volts or 141 volts. The converter does not have a switching regulator and has a maximum input voltage of 28 volts. It is suitable for general applications.
Advanced Energy Industries 1CAUX-P20-N141-C technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 1000|141V |
| Output Power | 20W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 1CAUX-P20-N141-C to view detailed technical specifications.
No datasheet is available for this part.