The 1CAUX-P4-N282-C is a dual output DC/DC converter from Advanced Energy Industries. It features an adjustable output voltage of 282V and a maximum output power of 4W. The converter operates within an input voltage range of 12 to 15V and has a minimum input voltage of 12V. It is a non-inverting, non-switching regulator with a fixed output type and a pin count of 13.
Advanced Energy Industries 1CAUX-P4-N282-C technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 1000|282V |
| Output Power | 4W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 15V |
| Input Voltage | 12 to 15V |
| Minimum Input Voltage | 12V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 1CAUX-P4-N282-C to view detailed technical specifications.
No datasheet is available for this part.