The 1CAUX-P4-N450-E is a dual output DC/DC converter from Advanced Energy Industries. It features a non-inverting or inverting configuration with adjustable or fixed output voltage, stepping up or down to 0 to 1000 or 450 volts. The device has a maximum input voltage of 15 volts and a minimum input voltage of 12 volts. It is a non-switching regulator with a maximum output power of 4 watts and 13 pins.
Advanced Energy Industries 1CAUX-P4-N450-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 1000|450V |
| Output Power | 4W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 15V |
| Input Voltage | 12 to 15V |
| Minimum Input Voltage | 12V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 1CAUX-P4-N450-E to view detailed technical specifications.
No datasheet is available for this part.