The 2AUX-P20-N450-E is a dual output DC/DC converter from Advanced Energy Industries. It has an adjustable output voltage range of 0 to 2000 volts and a maximum output power of 20 watts. The device has a 13-pin package and operates over a minimum input voltage of 24 volts and a maximum input voltage of 28 volts. The output type is adjustable and the switching regulator is no. It is a non-inverting, step-up, step-down DC/DC converter with two outputs.
Advanced Energy Industries 2AUX-P20-N450-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 2000|450V |
| Output Power | 20W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 2AUX-P20-N450-E to view detailed technical specifications.
No datasheet is available for this part.