The 2AUX-P30-N188-C is a dual-output DC/DC converter from Advanced Energy Industries. It features adjustable and fixed output voltage options, with a maximum output power of 30W. The device operates from an input voltage range of 24 to 28V and has a maximum input voltage of 28V. The output voltage is adjustable up to 2000V or fixed at 188V, with a maximum output current of 0.002A. The converter is available in a 13-pin package.
Checking distributor stock and pricing after the page loads.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 2000|188V |
| Output Power | 30W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |