The 2AUX-P30-N600-E is a dual output DC/DC converter from Advanced Energy Industries. It has a maximum input voltage of 28V and an input voltage range of 24 to 28V. The converter has a maximum output power of 30W and a pin count of 13. It is a non-inverting, step-up and step-down type DC/DC converter with two outputs, one of which is adjustable and the other is fixed. The output voltage range is 0 to 2000V for one output and 600V for the other. The converter does not have a switching regulator and has a maximum input voltage of 28V.
Advanced Energy Industries 2AUX-P30-N600-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 2000|600V |
| Output Power | 30W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 2AUX-P30-N600-E to view detailed technical specifications.
No datasheet is available for this part.