This dual output DC/DC converter from Advanced Energy Industries features two outputs with adjustable or fixed voltage options, spanning from 0 to 2000V or 1050V, with a maximum output power of 4W. The device operates within an input voltage range of 12 to 15V and has a maximum input voltage of 15V. The converter is a non-inverting, step-up or step-down type with a pin count of 13. It is designed for use in general applications.
Advanced Energy Industries 2AUX-P4-N1050-C technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 2000|1050V |
| Output Power | 4W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 15V |
| Input Voltage | 12 to 15V |
| Minimum Input Voltage | 12V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 2AUX-P4-N1050-C to view detailed technical specifications.
No datasheet is available for this part.