The 4AUX-P30-N94-E is a dual output DC/DC converter with an output voltage range of 0 to 4000V or 94V, and an output power of 30W. It has a pin count of 13 and is designed for use with input voltages between 24 and 28V. The converter is not a switching regulator and has an adjustable or fixed output type. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 4000|94V |
| Output Power | 30W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |