This dual output DC/DC converter from Advanced Energy Industries features adjustable and fixed output voltage options, with a maximum input voltage of 28V and a minimum input voltage of 24V. The device has a pin count of 13 and is designed for use in a variety of applications. The output power is rated at 20W, and the output current is 0.001A. The converter is suitable for use in general applications, and its operating temperature range is not specified.
Advanced Energy Industries 4CAUX-N20-N1050-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to -4000|1050V |
| Output Power | 20W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 4CAUX-N20-N1050-E to view detailed technical specifications.
No datasheet is available for this part.