The 4CAUX-N20-N329-E is a dual output DC/DC converter from Advanced Energy Industries. It features adjustable output voltage, a maximum input voltage of 28V, and a minimum input voltage of 24V. The device has 13 pins and is designed for general use. The output power is 20W and the output current is 0.002A. The converter is not a switching regulator.
Advanced Energy Industries 4CAUX-N20-N329-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to -4000|329V |
| Output Power | 20W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 4CAUX-N20-N329-E to view detailed technical specifications.
No datasheet is available for this part.