The 4CAUX-N20-N900-E is a dual output DC/DC converter from Advanced Energy Industries. It features adjustable output voltage, with a range of 0 to -4000V and a maximum output power of 20W. The converter has 13 pins and operates with an input voltage of 24 to 28V. It is a non-inverting, step-down type converter with a maximum input voltage of 28V. The device is suitable for use in a variety of applications, including those requiring adjustable output voltage.
Advanced Energy Industries 4CAUX-N20-N900-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to -4000|900V |
| Output Power | 20W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 4CAUX-N20-N900-E to view detailed technical specifications.
No datasheet is available for this part.