This dual output DC/DC converter from Advanced Energy Industries features adjustable and fixed output types, with a maximum input voltage of 28V and an output power of 30W. The device has 13 pins and operates within an input voltage range of 24 to 28V. The output voltage range is 0 to -4000V, with an output current of 0.001A. The converter is suitable for use in a variety of applications, including those requiring adjustable output voltages.
Advanced Energy Industries 4CAUX-N30-N900-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to -4000|900V |
| Output Power | 30W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 4CAUX-N30-N900-E to view detailed technical specifications.
No datasheet is available for this part.