The 4CAUX-P30-N900-E is a dual output DC/DC converter from Advanced Energy Industries. It features a 13-pin package and can handle an input voltage range of 24 to 28 volts. The converter has a maximum input voltage of 28 volts and a minimum input voltage of 24 volts. It is capable of delivering 30 watts of output power. The device is a non-inverting, step-up, step-down type with two outputs, one of which is adjustable and the other fixed. The output voltage range is 0 to 4000 volts for the adjustable output and 900 volts for the fixed output. The converter has a maximum input voltage of 28 volts and a minimum input voltage of 24 volts.
Checking distributor stock and pricing after the page loads.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 4000|900V |
| Output Power | 30W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |