The 6AUX-P20-N450-E DC/DC converter from Advanced Energy Industries is a dual output device with an adjustable output voltage of 0 to 6000V or a fixed output of 450V. It has a maximum input voltage of 28V and an input voltage range of 24 to 28V. The converter has a maximum output power of 20W and a pin count of 13. It is a non-inverting, inverting, step up, or step down device with two outputs. The device is suitable for use in applications requiring DC power conversion.
Advanced Energy Industries 6AUX-P20-N450-E technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 6000|450V |
| Output Power | 20W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.001A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advanced Energy Industries 6AUX-P20-N450-E to view detailed technical specifications.
No datasheet is available for this part.