The 6CAUX-P30-N94-C is a dual output DC/DC converter from Advanced Energy Industries. It features an adjustable output voltage of 0 to 6000V and a fixed output voltage of 94V, with a maximum output power of 30W. The converter operates from an input voltage range of 24 to 28V and has a maximum input voltage of 28V. It is a non-inverting, non-switching regulator with a pin count of 13.
Checking distributor stock and pricing after the page loads.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0 to 6000|94V |
| Output Power | 30W |
| Input/Output Type | DC/DC |
| Output Current | N/A|0.002A |
| Maximum Input Voltage | 28V |
| Input Voltage | 24 to 28V |
| Minimum Input Voltage | 24V |
| Output Type | Adjustable|Fixed |
| Switching Regulator | No |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |