AC/DC LED Power Supply 75W Single 5-Pin
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 54 to 108VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 75W |
| Input/Output Type | AC/DC |
| Efficiency | 91% |
| Power Factor Correction | 0.99(Max) |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 70°C |
| Product Weight | 750g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |