The LXD120-0350SW is a constant current LED power supply with an input voltage range of 90VAC to 305VAC and an output voltage range of 206 to 343 volts. It has a maximum output current of 350 milliamps and a maximum output power of 120 watts. The device features a high efficiency of 91% and supports 1-10V dimming. It also has a high power factor correction of 0.99 and an IP67 rating for protection against solid particles and water. The operating temperature range is from -35 to 65 degrees Celsius.
Advanced Energy Industries LXD120-0350SW technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 206 to 343VDC |
| Maximum Output Current | 350mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 91% |
| Dimming | 1-10V |
| Power Factor Correction | 0.99(Max) |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| Product Weight | 1000g |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Energy Industries LXD120-0350SW to view detailed technical specifications.
No datasheet is available for this part.