The LXD120-2450SW is a constant current LED power supply with an input voltage range of 90VAC to 305VAC. It has a single output with a voltage range of 29 to 49V and a maximum output current of 2450mA. The supply is rated for 120W of maximum output power and features a high efficiency of 90.5%. It also includes power factor correction with a maximum rating of 0.99 and supports dimming via a 1-10V signal. The LXD120-2450SW is designed for use in harsh environments, with an IP67 rating for dust and water resistance. It operates over a temperature range of -35 to 65°C.
Advanced Energy Industries LXD120-2450SW technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 29 to 49VDC |
| Maximum Output Current | 2450mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 90.5% |
| Dimming | 1-10V |
| Power Factor Correction | 0.99(Max) |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| Product Weight | 1000g |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Energy Industries LXD120-2450SW to view detailed technical specifications.
No datasheet is available for this part.