The LXD120-4200SW is a constant current LED power supply with an input voltage range of 90VAC to 305VAC. It has a single output with a voltage range of 17 to 28V and a maximum output current of 4200mA. The supply is highly efficient at 90% and features 1-10V dimming and power factor correction up to 0.99. It is rated IP67 and operates between -35°C and 65°C.
Advanced Energy Industries LXD120-4200SW technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 17 to 28VDC |
| Maximum Output Current | 4200mA |
| Maximum Output Power | 120W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | 1-10V |
| Power Factor Correction | 0.99(Max) |
| IP Rating | IP67 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| Product Weight | 1000g |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Energy Industries LXD120-4200SW to view detailed technical specifications.
No datasheet is available for this part.