120W AC/DC power supply, single output, 24V at 5A. Features 92% efficiency, 4000VAC minimum isolation, and 0.1% line regulation. Operates from -40°C to 70°C. Open frame, regulated, fixed output type. Suitable for medical applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 92% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.1% |
| Power Indicator | No |
| Output Type | Fixed |
| RoHS Version | 2002/95/EC |