180W AC/DC Open Frame Power Supply, featuring a single 5V output at 36A. This regulated linear power supply offers 91% efficiency and 0.1% line regulation, 0.2% load regulation. Designed for demanding applications, it boasts a minimum isolation voltage of 4000VAC and operates across a wide temperature range from -40°C to 70°C. Configurable and suitable for medical applications, it utilizes screw terminal blocks for input connection.
Checking distributor stock and pricing after the page loads.
Advanced Energy Industries XgH technical specifications.
| Warranty | 5Year |
| Style | Open Frame |
| Type | Regulated Linear |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 36A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 180W |
| Efficiency | 91% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | Yes |
| Medical Application | Yes |
| Line Regulation | 0.1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.