AC/DC Power Supply Single-OUT 24V 42A 1008W 23-Pin
Checking distributor stock and pricing after the page loads.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 42A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1008W |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 10(Typ)A |
| Ripple & Noise | 240mV |
| Pin Count | 23 |