The XS1000-24N-004 is a regulated AC/DC power supply with a single output voltage of 24V. It has a maximum output current of 42mA and a typical efficiency of 92%. The supply operates over a temperature range of -40°C to 70°C and features a minimum isolation voltage of 4000VAC. It is designed for medical applications and has a line regulation of 0.5% and load regulation of 0.2%. The input connector type is a screw terminal block.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 42A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1008(Typ)W |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Maximum Input Current | 10(Typ)A |
| Ripple & Noise | 240mV |
| Pin Count | 23 |
| RoHS Version | 2002/95/EC |