The XS1000-36N-000 is a regulated AC/DC power supply with a single output voltage of 36V and a maximum output current of 28mA. It has an efficiency of 92% and a minimum isolation voltage of 4000VAC. The power supply operates within a temperature range of -40°C to 70°C and has a maximum input current of 10mA. It is designed for medical applications and has a fixed output type with a load regulation of 0.2%. The power supply is connected via a screw terminal block and has a power indicator. It is a non-configurable, enclosed unit with 9 pins.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 28A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1008(Typ)W |
| Efficiency | 92(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.2% |
| Maximum Input Current | 10(Typ)A |
| Ripple & Noise | 360mV |
| Pin Count | 9 |
| RoHS Version | 2002/95/EC |