
33 W wall‑mount AC‑DC USB‑C Power Delivery adapter for medical and ITE equipment featuring 2× MOPP isolation, ≤0.075 W standby power, <100 μA leakage current, interchangeable or fixed AC blades, and support for USB‑C PD output. SPD96 variants include a 1.2 m fixed output cable.
Sign in to ask questions about the Advanced Energy Industries SLE33SPD96G01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Energy Industries SLE33SPD96G01 technical specifications.
| Output power | 33W |
| Output voltage range | 4.75 to 21V |
| Maximum output current | 3A |
| Standby power | ≤0.075W |
| Leakage current | <100µA |
| Isolation | 2 × MOPP (input to output) |
| Operating altitude | up to 5000m |
| Dimensions (L × W × H) | 3.56 × 1.32 × 1.89in |
| Mounting type | Wall mount; interchangeable plug or fixed blades |
| Output interface | USB‑C with Power Delivery |
| Cable length (SPD96 models) | 1.2m |
| Safety standards | IEC 60601-1; ANSI/AAMI ES 60601-1; IEC/UL 62368-1 |
| Efficiency standards | EU CoC V5 Tier 2; DOE Level VII (proposed) |
| Safety | IEC 60601-1; ANSI/AAMI ES 60601-1; IEC/UL 62368-1 |
| Efficiency | EU CoC V5 Tier 2; DOE Level VII (proposed) |
Download the complete datasheet for Advanced Energy Industries SLE33SPD96G01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.