
MOSFET 2N-CH 10.6V 8SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD1101BSAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD1101BSAL technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 40mA |
| Drain to Source Voltage (Vdss) | 10.6V |
| FET Type | 2 N-Channel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Resistance | 10R |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD1101BSAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
