Advanced Linear Devices ALD1101PAL technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 40mA |
| Drain to Source Breakdown Voltage | 10.6V |
| Drain to Source Resistance | 75R |
| Drain to Source Voltage (Vdss) | 10.6V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 10.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 75R |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD1101PAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
