
The ALD1101SAL is a 2 N-Channel MOSFET with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum power dissipation of 500mW and a continuous drain current of 40mA. The device is packaged in a SOIC package and is suitable for surface mount applications. The ALD1101SAL has a drain to source breakdown voltage of -12V and a drain to source resistance of 75R.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1101SAL technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 40mA |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 75R |
| Drain to Source Voltage (Vdss) | 10.6V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 13.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 75R |
| RoHS | Compliant |
No datasheet is available for this part.
