
MOSFET Dual P-Channel Pair
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1102APAL technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | -16mA |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 180R |
| Drain to Source Voltage (Vdss) | 10.6V |
| Gate to Source Voltage (Vgs) | -13.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 270R |
| RoHS | Compliant |
No datasheet is available for this part.
