
MOSFET 2P-CH 10.6V 8SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD1102BSAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD1102BSAL technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 10.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Resistance | 10R |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD1102BSAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
