
The ALD1103PBL is a P-channel FET with 2 N and 2 P-channel configurations. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a DIP package and is available in quantities of 25. The ALD1103PBL has a maximum power dissipation of 500mW and a continuous drain current of 16mA. It also features a drain to source breakdown voltage of -12V and a drain to source resistance of 270R.
Advanced Linear Devices ALD1103PBL technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 16mA |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 270R |
| Drain to Source Voltage (Vdss) | 10.6V |
| FET Type | 2 N and 2 P-Channel |
| Gate to Source Voltage (Vgs) | 13.2V |
| Input Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 75R |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD1103PBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
