
MOSFET Quad N-Channel
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1106PB technical specifications.
| Package/Case | PDIP |
| Continuous Drain Current (ID) | 4.8mA |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 350R |
| Gate to Source Voltage (Vgs) | 13.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 50 |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
