
Advanced Linear Devices ALD1107SB technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -2mA |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 1.8kR |
| Gate to Source Voltage (Vgs) | -13.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 56 |
| Polarity | P-CHANNEL |
| Power Dissipation | 501mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD1107SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
