
Small Signal Field-Effect Transistor, 10.6V, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, SBL, SOIC-14
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD1107SBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD1107SBL technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | -2mA |
| Drain to Source Breakdown Voltage | -12V |
| Drain to Source Resistance | 1.8kR |
| Drain to Source Voltage (Vdss) | 10.6V |
| Gate to Source Voltage (Vgs) | -13.2V |
| Input Capacitance | 3pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 1.8kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD1107SBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
