
The ALD1108EPCL is a 4 N-Channel MOSFET packaged in a PDIP with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a drain to source breakdown voltage of 10V and a drain to source resistance of 500R. The device can handle a maximum power dissipation of 600mW and a continuous drain current of 12mA. The input capacitance is 25pF and the gate to source voltage is 10.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD1108EPCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD1108EPCL technical specifications.
| Package/Case | PDIP |
| Continuous Drain Current (ID) | 12mA |
| Drain to Source Breakdown Voltage | 10V |
| Drain to Source Resistance | 500R |
| Drain to Source Voltage (Vdss) | 10V |
| FET Type | 4 N-Channel |
| Gate to Source Voltage (Vgs) | 10.6V |
| Input Capacitance | 25pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 500R |
| Series | EPAD® |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD1108EPCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
