
MOSFET Quad EPAD(R) Prog
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD1108ESCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD1108ESCL technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 12mA |
| Drain to Source Breakdown Voltage | 10V |
| Drain to Source Resistance | 500R |
| Drain to Source Voltage (Vdss) | 10V |
| FET Type | 4 N-Channel |
| Gate to Source Voltage (Vgs) | 10.6V |
| Input Capacitance | 25pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 500R |
| Series | EPAD® |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD1108ESCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
