
The ALD110908PAL is a 2 N-Channel MOSFET with a drain to source breakdown voltage of 10V and a continuous drain current of 3mA. It features a maximum power dissipation of 500mW and a maximum operating temperature of 70°C. The device is packaged in a DIP package and is mounted through a hole. The ALD110908PAL is suitable for use in a variety of applications where a low-power, low-voltage MOSFET is required.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD110908PAL technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 3mA |
| Drain to Source Breakdown Voltage | 10V |
| Drain to Source Resistance | 500R |
| Drain to Source Voltage (Vdss) | 10.6V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 10.6V |
| Input Capacitance | 2.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 500R |
| Series | EPAD® |
| Turn-Off Delay Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.
