MOSFET Dual EPAD(R) Prog
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1110ESAL technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3mA |
| Drain to Source Breakdown Voltage | 10V |
| Drain to Source Resistance | 500R |
| Drain to Source Voltage (Vdss) | 10V |
| FET Type | 2 N-Channel |
| Input Capacitance | 2.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 600mW |
| Rds On Max | 500R |
| Series | EPAD® |
| RoHS | Compliant |
No datasheet is available for this part.
