
The ALD1701APAL is a general purpose operational amplifier from Advanced Linear Devices. It is packaged in a DIP case and is suitable for through hole mounting. The device has a gain bandwidth product of 700kHz and an input bias current of 1pA. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 6V. The ALD1701APAL is a single channel, single circuit device with an operating supply current of 120uA and an output current of 1mA.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1701APAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 900uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Slew Rate | 1V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Voltage Gain | 107.96dB |
| RoHS | Compliant |
No datasheet is available for this part.
