
Advanced Linear Devices ALD1701BSAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Slew Rate | 1V/µs |
| Supply Current | 250uA |
| Technology | CMOS |
| Voltage Gain | 107.96dB |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD1701BSAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
