
IC OPAMP GP 1 CIRCUIT 8SOIC
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1704ASAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 900uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Slew Rate | 5V/µs |
| Supply Current | 4.5mA |
| Technology | CMOS |
| Voltage Gain | 103.52dB |
| RoHS | Compliant |
No datasheet is available for this part.
