
The ALD1704BSAL is a single-channel general-purpose op-amp from Advanced Linear Devices. It operates on a 5V supply voltage with a maximum operating current of 15mA. The device is packaged in a SOIC package and is suitable for surface mount applications. The ALD1704BSAL has a gain bandwidth product of 2.1MHz and an input bias current of 1pA. It can operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1704BSAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Slew Rate | 5V/µs |
| Supply Current | 4.5mA |
| Technology | CMOS |
| Voltage Gain | 103.52dB |
| RoHS | Compliant |
No datasheet is available for this part.
