High-performance operational amplifier featuring a single function and voltage-feedback architecture. This CMOS device offers a nominal supply voltage of 5V (with a limit of 6V) and a negative supply of -5V, operating within a commercial temperature range of 0°C to 70°C. Key specifications include a maximum input offset voltage of 11000µV, a nominal slew rate of 5V/µs, and a unity gain bandwidth of 2100kHz. The amplifier is housed in an 8-terminal PDIP package.
Advanced Linear Devices ALD1704GPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 11000 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 2100 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Linear Devices ALD1704GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.