
The ALD1706BPAL is a general purpose amplifier from Advanced Linear Devices. It features a gain bandwidth product of 400kHz and is constructed using CMOS technology. The device operates from a single 5V supply and has an operating supply current of 20uA. It is available in a 1-channel configuration and is mounted through a hole. The amplifier has a slew rate of 0.17V/µs and a voltage gain of 100dB. It can be used in a variety of applications where a general purpose amplifier is required.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1706BPAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 50 |
| Slew Rate | 0.17V/µs |
| Supply Current | 40uA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.
